ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$73.14

(exc. GST)

$84.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.14

*price indicative

RS Stock No.:
191-460
Mfr. Part No.:
EVC533
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Colour

Black

Cable Length

5m

Jacket Material

Polyurethane

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

30, 36V ac

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is designed to meet rigorous industry standards while ensuring exceptional reliability in various applications. With its rugged construction and advanced features, the product is engineered for flexible use in dynamic environments. Its robust materials and thoughtful engineering allow for a secure connection that accommodates both static and mobile installations. The high protection class and extensive operational temperature range make it suitable for demanding conditions, offering peace of mind in performance. This versatility attracts a wide range of users, from automation experts to everyday maintenance teams, seeking durable solutions without compromising on quality.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Continuously high EMC interference protection against noise field interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy