ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- RS Stock No.:
- 191-565
- Mfr. Part No.:
- EVT010
- Brand:
- ifm electronic
Subtotal (1 unit)*
$75.40
(exc. GST)
$86.71
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.40 |
*price indicative
- RS Stock No.:
- 191-565
- Mfr. Part No.:
- EVT010
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVT | |
| Cable Length | 5m | |
| Jacket Colour | Orange | |
| Jacket Material | Polyvinyl Chloride | |
| Number of Contacts A | 1 | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVT | ||
Cable Length 5m | ||
Jacket Colour Orange | ||
Jacket Material Polyvinyl Chloride | ||
Number of Contacts A 1 | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed for optimal performance in demanding environments, particularly within the food industry. Featuring a robust construction and advanced materials, the product ensures longevity and reliability, effortlessly meeting the stringent requirements of hygienic and wet areas. Thanks to its gold-plated contacts and silicone-free design, it guarantees excellent electrical connectivity and safety. The cable's capability to withstand extreme temperatures, along with its drag chain suitability, makes it ideal for dynamic applications where flexibility and durability are paramount. Whether navigating complex installations or requiring a dependable solution for harsh operating conditions, this cable provides the perfect answer for todays industrial needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to protect the O-ring from destruction
Related links
- ifm electronic Female 1 way Straight to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Straight to Unterminated Sensor Actuator Cable, 5 m
- ifm electronic Female 1 way Right Angle to Unterminated Sensor Actuator Cable, 5 m
- Tele Timer Relay
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 0.5mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
