Pilz Female 8 way M8 to Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$110.00

(exc. GST)

$126.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 23 December 2025
  • Plus 8 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.00

*price indicative

RS Stock No.:
313-717
Mfr. Part No.:
533151
Brand:
Pilz
Find similar products by selecting one or more attributes.
Select all

Brand

Pilz

Series

5331

Product Type

Sensor Actuator Cable

Jacket Colour

Yellow

Jacket Material

Polyurethane

Cable Length

5m

Number of Contacts A

8

Connector Type A

M8

Connector Gender A

Female

Standards/Approvals

CE, UKCA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Pilz Connection Cable features a 8-pin M8 straight socket with an open line end, A-coded. It is made of PUR material and comes in a yellow colour, designed to be suitable for use in drag chains. The cable length is 5 meters, and it is capable of withstanding an ambient temperature range of -40 °C to 80 °C.

CE and UKCA approved

Au contact surface

Cu cable material

Related links