Molex Male M12, Straight to Circular Connector, 200 mm
- RS Stock No.:
- 323-537
- Distrelec Article No.:
- 303-86-714
- Mfr. Part No.:
- 1205020013
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$78.10
(exc. GST)
$89.82
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $78.10 | - |
| 10 + | $71.86 | 7% |
*price indicative
- RS Stock No.:
- 323-537
- Distrelec Article No.:
- 303-86-714
- Mfr. Part No.:
- 1205020013
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Brad Micro-Change | |
| Product Type | Circular Connector | |
| Cable Length | 200mm | |
| Connector Gender A | Male | |
| Connector Type A | M12, Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Brad Micro-Change | ||
Product Type Circular Connector | ||
Cable Length 200mm | ||
Connector Gender A Male | ||
Connector Type A M12, Straight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Molex Circular Industrial Connectors Micro-Change M12 Receptacle with 5 poles features an L-coded male straight to leads connection with M16x1.5 threads. Designed for front panel mount it has a 0.20m 7.87 length with 1.50mm² wire.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Male 4 way M12, Straight to Circular Connector
- Molex Male 8 way M12 300 mm
- Wurth Elektronik Male M12 to Circular Connector
- Molex Male 4 way M12 Straight Cordset, 10 m
- Molex Female M12 Straight Cordset, 5 m
- Molex Male 4 way M12 Straight Cordset, 2 m
- Brad from Molex Male 4 way M12 Micro Change Circular Connector, 0.3 m
- Molex Female 5 way M12 Straight Cordset, 15 m
