Molex Female Male Cordset, 20 m
- RS Stock No.:
- 323-752
- Mfr. Part No.:
- 1205010147
- Brand:
- Molex
Subtotal (1 unit)*
$350.79
(exc. GST)
$403.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $350.79 |
*price indicative
- RS Stock No.:
- 323-752
- Mfr. Part No.:
- 1205010147
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Cordset | |
| Series | Brad Micro-Change | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Standards/Approvals | No | |
| Distrelec Product Id | 303-86-662 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Cordset | ||
Series Brad Micro-Change | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Standards/Approvals No | ||
Distrelec Product Id 303-86-662 | ||
- COO (Country of Origin):
- PL
The Molex Micro-Change (M12) Double-Ended Cordset, 4 Poles, L-Coded, Female (90°) to Male (Straight), 14 AWG, Black TPU WSOR Cable, 20m Length.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
Related links
- Molex Right Angle Female 4 way M12 to Straight Male 4 way M12 Cordset, 20m
- Molex Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Cordset, 20m
- Molex Right Angle Female 4 way M12 to Right Angle Male 5 way M12 Cordset, 20m
- Molex Right Angle Female 5 way M12 to Straight Male 5 way M12 Cordset, 20m
- Molex Right Angle Male 5 way M12 to Pigtail Cordset, 20m
- Molex Right Angle Male 5 way M12 to Cordset, 20m
- Molex Straight Female 4 way M12 to Straight Male 4 way M12 Cordset, 20m
- Molex Right Angle Female 4 way M12 to Right Angle Male 4 way M12 Cordset, 15m
