Telemecanique Sensors Female 3 way Female to Unterminated Actuator/Sensor Cable, 5 m
- RS Stock No.:
- 435-708
- Mfr. Part No.:
- XZCP0466L5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$84.27
(exc. GST)
$96.91
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.27 |
*price indicative
- RS Stock No.:
- 435-708
- Mfr. Part No.:
- XZCP0466L5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Female | |
| Number of Contacts A | 3 | |
| Connector Type B | Unterminated | |
| Voltage | 30V | |
| Standards/Approvals | cULus | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Female | ||
Number of Contacts A 3 | ||
Connector Type B Unterminated | ||
Voltage 30V | ||
Standards/Approvals cULus | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0438107
- Mfr. Part No. XZCPV0766L5
Each
$71.38
- RS Stock No. 0435754
- Mfr. Part No. XZCPV12V2L5
Each
$93.60
- RS Stock No. 0435722
- Mfr. Part No. XZCP1440L5
Each
$83.00
- RS Stock No. 0435710
- Mfr. Part No. XZCP0566L15
Each
$145.53
Related links
- Telemecanique Sensors Female 3 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 3 way 1/2 In Circular 5 m
- Telemecanique Sensors Female 3 way M8 5 m
- Telemecanique Sensors Female 5 way Right Angle to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 5 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 4 way Straight to Unterminated Actuator/Sensor Cable, 5 m
- Telemecanique Sensors Female 12 way M12 5 m
- Telemecanique Sensors Female 5 way 7/8 In Circular 5 m












