Telemecanique Sensors Female 5 way 7/8 In Circular, Straight to Unterminated Actuator/Sensor Cable, 2 m

Subtotal (1 unit)*

$163.21

(exc. GST)

$187.69

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$163.21

*price indicative

RS Stock No.:
435-735
Mfr. Part No.:
XZCP1764L2
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Actuator/Sensor Cable

Series

XZC

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

7/8 In Circular, Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Unterminated

Voltage

250V

IP Rating

IP67

Standards/Approvals

cULus

COO (Country of Origin):
CZ

Related links