Telemecanique Sensors Female Straight to Bare End Industrial Automation Cable Assembly, 5 m
- RS Stock No.:
- 436-051
- Mfr. Part No.:
- TCSMCN1F5
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$140.33
(exc. GST)
$161.38
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.33 |
*price indicative
- RS Stock No.:
- 436-051
- Mfr. Part No.:
- TCSMCN1F5
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Industrial Automation Cable Assembly | |
| Series | TCS | |
| Jacket Colour | Black | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Connector Type A | Straight | |
| Connector Type B | Bare End | |
| IP Rating | IP67 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Industrial Automation Cable Assembly | ||
Series TCS | ||
Jacket Colour Black | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Connector Type A Straight | ||
Connector Type B Bare End | ||
IP Rating IP67 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Related links
- Schneider Electric Female Straight to Female Straight Industrial Automation Cable Assembly, 5 m
- Murrelektronik Limited Male Industrial Automation Cable Assembly, 5 m
- Leuze Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 8 way M8 to Female 8 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Male 6 way M8 to Female 6 way M8 Industrial Automation Cable Assembly, 5 m
- Lutronic Female 6 way M8 to Industrial Automation Cable Assembly, 5 m
