Telemecanique Sensors Female Right Angle to 4 way Unterminated Actuator/Sensor Cable, 20 m
- RS Stock No.:
- 438-087
- Mfr. Part No.:
- XZCPA1241L20
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$209.19
(exc. GST)
$240.57
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.19 |
*price indicative
- RS Stock No.:
- 438-087
- Mfr. Part No.:
- XZCPA1241L20
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Actuator/Sensor Cable | |
| Series | XZC | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Black | |
| Cable Length | 20m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Number of Contacts B | 4 | |
| Voltage | 250V ac, 300V ac | |
| Standards/Approvals | REACH, RoHS | |
| IP Rating | IP69K | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Actuator/Sensor Cable | ||
Series XZC | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Black | ||
Cable Length 20m | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Number of Contacts B 4 | ||
Voltage 250V ac, 300V ac | ||
Standards/Approvals REACH, RoHS | ||
IP Rating IP69K | ||
- COO (Country of Origin):
- CZ
- RS Stock No. 0438116
- Mfr. Part No. XZCPV1241L20
Each
$148.81
- RS Stock No. 0438099
- Mfr. Part No. XZCPB1241L5
Each
$116.47
- RS Stock No. 0438085
- Mfr. Part No. XZCPA1164L10
Each
$216.27
- RS Stock No. 0438088
- Mfr. Part No. XZCPA1965L10
Each
$160.82
Related links
- Telemecanique Sensors Female Right Angle to Female 4 way Unterminated Actuator/Sensor Cable, 20 m
- Telemecanique Sensors Female 4 way M8 20 m
- Telemecanique Sensors Female 12 way M12 20 m
- Telemecanique Sensors Female 3 way M8 20 m
- Telemecanique Sensors Female Right Angle to 3 way Unterminated Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Female Right Angle to Female 8 way Unterminated Actuator/Sensor Cable, 25 m
- Telemecanique Sensors Female 4 way Right Angle to 4 way Unterminated Sensor Actuator Cable, 20 m
- Telemecanique Sensors Female 5 way M12 10 m












