Telemecanique Sensors Male 5 way Straight to Female Straight Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$212.33

(exc. GST)

$244.18

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$212.33

*price indicative

RS Stock No.:
438-120
Mfr. Part No.:
XZCR1511064D10
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Actuator/Sensor Cable

Series

XZC

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

10m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Female

Voltage

30V ac, 36V ac

Standards/Approvals

cULus

IP Rating

IP65, IP67, IP69K

COO (Country of Origin):
CZ

Related links