Telemecanique Sensors Male 3 way M8, Straight to Female M8, Straight Actuator/Sensor Cable, 1 m
- RS Stock No.:
- 438-131
- Mfr. Part No.:
- XZCR2705037R1
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$90.72
(exc. GST)
$104.33
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.72 |
*price indicative
- RS Stock No.:
- 438-131
- Mfr. Part No.:
- XZCR2705037R1
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Series | XZC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 1m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Number of Contacts A | 3 | |
| Connector Type A | M8, Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M8, Straight | |
| Voltage | 60V ac, 45V ac | |
| IP Rating | IP65, IP67, IP69K | |
| Standards/Approvals | cULus | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Series XZC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 1m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Number of Contacts A 3 | ||
Connector Type A M8, Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M8, Straight | ||
Voltage 60V ac, 45V ac | ||
IP Rating IP65, IP67, IP69K | ||
Standards/Approvals cULus | ||
- COO (Country of Origin):
- CZ
Related links
- Telemecanique Sensors Male 3 way M8 Straight Actuator/Sensor Cable, 2 m
- Telemecanique Sensors Male 4 way M12 Straight Actuator/Sensor Cable, 2 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female 3 way Straight Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female 5 way Straight Actuator/Sensor Cable, 1 m
- Telemecanique Sensors Male 3 way Straight to Female M8 Actuator/Sensor Cable, 2 m
- RS PRO Female 3 way M8 Straight Actuator/Sensor Cable, 1 m
- Festo Male 3 way M8 Straight Actuator/Sensor Cable, 1 m
