Phoenix Contact Male 3 way M12, M12, Straight, Straight to Female 3 way Angled Socket M12, Angled Socket M12 Sensor
- RS Stock No.:
- 493-644
- Mfr. Part No.:
- 1424912
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 493-644
- Mfr. Part No.:
- 1424912
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | 14249 | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1.5m | |
| Jacket Material | Polyvinyl Chloride | |
| Jacket Colour | Yellow | |
| Connector Gender A | Male | |
| Number of Contacts A | 3 | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts B | 3 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Connector Gender B | Female | |
| Voltage | 250V ac, 250V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series 14249 | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1.5m | ||
Jacket Material Polyvinyl Chloride | ||
Jacket Colour Yellow | ||
Connector Gender A Male | ||
Number of Contacts A 3 | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts B 3 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Connector Gender B Female | ||
Voltage 250V ac, 250V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- US
The Phoenix Contact Sensor And Actuator Cable is expertly designed for robust and flexible use in various applications, ensuring reliable connectivity in demanding environments. Engineered with a three-position configuration, the product supports seamless connection between devices, thus enhancing automation and communication capabilities. With an impressive cable length of 1.5 metres and a distinctive yellow PVC outer sheath, it stands out not only functionally but also visually. The cable accommodates a wide operating temperature range, making it suitable for diverse industrial settings. Its intricate design features encapsulated materials that provide excellent resistance against environmental conditions, ensuring longevity and durability. This product exemplifies precision engineering, providing users with a dependable solution tailored to meet the challenges of modern industry.
Utilises a Plug straight M12 connector for straightforward installation
Constructed with high quality PVC material for increased durability
Features a compact design that enhances space management in installations
Provides IP67 and IP68 protection ratings for superior environmental resilience
Designed with a flammability rating of UL 94 HB for added safety
Equipped with a coded design to prevent misconnection during usage
Offers a lightweight composition facilitating ease of handling
Manufactured to meet stringent IEC standards for enhanced reliability
Related links
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 8 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 3 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Right Angle Plug
- Phoenix Contact Male 3 way Straight Angled Socket M12 Sensor Actuator
