Phoenix Contact Male 5 way 5 way Bus Cable, 15 m

Unavailable
RS will no longer stock this product.
RS Stock No.:
493-666
Mfr. Part No.:
1517903
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Bus Cable

Series

SAC

Jacket Material

PUR

Jacket Colour

Green

Cable Length

15m

Connector Gender A

Male

Number of Contacts A

5

Number of Contacts B

5

Voltage

48V ac, 60V ac

IP Rating

IP67, IP65, IP69K

Standards/Approvals

EU REACH, EAC-RoHS, EU RoHS, CHINA RoHS

COO (Country of Origin):
PL
The Phoenix Contact Bus System Cable designed to support robust automation systems. Engineered for efficiency, this 5 position cable is shielded to ensure reliable signal transmission in demanding environments, making it ideal for industrial applications where performance is critical. Its PUR halogen free construction not only ensures safety but also enhances durability, providing longevity even in challenging conditions. The cable sports a distinctive may green RAL 6017 outer sheath, seamlessly blending functionality with a modern aesthetic. The M12 SPEEDCON connector with inverse coding facilitates a secure fit, significantly reducing installation time while ensuring operational reliability.

Capability of supporting INTERBUS technology at 16 Mbps

Engineered for flexibility with excellent dynamic load capacity

Wide operating temperature range for diverse industrial settings

Complies with stringent flammability standards reducing risk

Robust construction guarantees optimal performance in harsh environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy