Phoenix Contact Male 5 way M12, M12, Straight, Straight to Female 5 way Angled Socket M12, Angled Socket M12
- RS Stock No.:
- 493-743
- Mfr. Part No.:
- 1416147
- Brand:
- Phoenix Contact
Stock information currently inaccessible
- RS Stock No.:
- 493-743
- Mfr. Part No.:
- 1416147
- Brand:
- Phoenix Contact
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 600mm | |
| Jacket Colour | Orange | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12, M12, Straight, Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | Angled Socket M12, Angled Socket M12 | |
| Voltage | 24V | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-101, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 600mm | ||
Jacket Colour Orange | ||
Jacket Material Polyurethane | ||
Connector Type A M12, M12, Straight, Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B Angled Socket M12, Angled Socket M12 | ||
Voltage 24V | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-101, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor And Actuator Cable is engineered for robust and flexible use in robotics and drag chain applications. Combining superior flexibility with a durable PUR outer sheath, it is halogen-free and resistant to welding spatter, making it an ideal choice for demanding industrial environments. The design features an M12 connector configuration, with a straight plug and angled socket, ensuring secure connections that facilitate efficient operations. Enhanced visibility and status-checking are provided by integrated LEDs, offering real-time diagnostics for proactive maintenance. With its impressive performance parameters and environmental compliance, this cable is well-suited for diverse applications, ensuring reliable connectivity and operation.
Designed with a five position configuration for versatile connectivity options
Incorporates a welding spatter resistant sheath enhancing durability in harsh conditions
LED indicators assist in monitoring operational status and diagnostics
Robust construction allows for a wide temperature range accommodating various industrial environments
Halogen free materials promote safety in the workplace by reducing harmful emissions
IP65 IP67 and IP68 ratings provide excellent protection against dust and moisture ingress
High bending cycle capacity ensures longevity even in dynamic applications
100% electrically tested components guarantee reliable performance
Compatible with various connectors offering integration flexibility across systems
Related links
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12
- Phoenix Contact Male 5 way M12 Straight Angled Socket M12 Sensor
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 Right Angle Angled Socket M12
- Phoenix Contact Male 5 way M12 10 m
- Phoenix Contact Male 5 way M12 1.5 m
- Phoenix Contact Male 4 way M12 Straight Angled Socket M12
- Phoenix Contact Male 3 way M12 Straight Angled Socket M12
