Phoenix Contact Straight Male 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 4m
- RS Stock No.:
- 496-797
- Mfr. Part No.:
- 1577354
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 496-797
- Mfr. Part No.:
- 1577354
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Cross Sectional Area | 0.75 mm² | |
| Sheath Colour | Black, Grey | |
| Sheath Material | Polyurethane PUR | |
| Length | 4m | |
| Connector 1 Orientation | Straight | |
| Connector 1 Number of Contacts | 5 | |
| Connector 1 Gender | Male | |
| Connector 1 | M12 | |
| Connector 2 Orientation | Straight | |
| Connector 2 Number of Contacts | 5 | |
| Connector 2 Gender | Male | |
| Connector 2 | M12 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Cross Sectional Area 0.75 mm² | ||
Sheath Colour Black, Grey | ||
Sheath Material Polyurethane PUR | ||
Length 4m | ||
Connector 1 Orientation Straight | ||
Connector 1 Number of Contacts 5 | ||
Connector 1 Gender Male | ||
Connector 1 M12 | ||
Connector 2 Orientation Straight | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Gender Male | ||
Connector 2 M12 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor/actuator cable is a premium connectivity solution designed for reliable and efficient signal and actuator operations. Constructed from robust PUR material, this cable exhibits excellent flexibility and resilience under various environmental conditions, making it an ideal choice for both fixed and flexible installations. Equipped with M12 SPEEDCON connectors, this product ensures a secure and reliable connection, simplifying installation processes while maintaining high performance.
Robust construction offers durability for dynamic environments
Ideal for both fixed and flexible installations
Designed to withstand varying ambient temperatures and mechanical stresses
Suitable for diverse applications in automation technology
Streamlined design that enhances organisational efficiency
Ideal for both fixed and flexible installations
Designed to withstand varying ambient temperatures and mechanical stresses
Suitable for diverse applications in automation technology
Streamlined design that enhances organisational efficiency
Related links
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 5m
- Phoenix Contact Right Angle Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 500mm
- Phoenix Contact Straight Male 5 way M12 to Right Angle Female 5 way M12 Actuator/Sensor Cable, 1.5m
- HARTING Straight Female 5 way M12 to Straight Male 5 way M12 Sensor Actuator Cable, 5m
- HARTING Straight Male 5 way M12 to Unterminated Sensor Actuator Cable, 1m
- Phoenix Contact Male 5 way M12 Straight Sensor Actuator Cable, 3 m
- Lumberg Automation Male 5 way Straight to Female 34 way M12 Sensor Actuator Cable
- Brad from Molex Right Angle Female 5 way M12 to Straight Male 3 way M12 Sensor Actuator Cable, 2m
