Phoenix Contact 3 way Free Cable End to Female 3 way M12 Sensor Actuator Cable, 5 m
- RS Stock No.:
- 496-854
- Mfr. Part No.:
- 1505041
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$55.27
(exc. GST)
$63.56
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $55.27 |
| 10 + | $50.88 |
*price indicative
- RS Stock No.:
- 496-854
- Mfr. Part No.:
- 1505041
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | SAC | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Polyurethane | |
| Connector Type A | Free Cable End | |
| Number of Contacts A | 3 | |
| Connector Gender B | Female | |
| Number of Contacts B | 3 | |
| Connector Type B | M12 | |
| Voltage | 300V | |
| Standards/Approvals | DIN EN 60332-2-2 (20 s), DIN VDE 0472 part 815, EAC-RoHS, EN 50267-2-1, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | |
| IP Rating | IP65, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series SAC | ||
Product Type Sensor Actuator Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Polyurethane | ||
Connector Type A Free Cable End | ||
Number of Contacts A 3 | ||
Connector Gender B Female | ||
Number of Contacts B 3 | ||
Connector Type B M12 | ||
Voltage 300V | ||
Standards/Approvals DIN EN 60332-2-2 (20 s), DIN VDE 0472 part 815, EAC-RoHS, EN 50267-2-1, UL 758/1581 FT2, UL AWM Style 20549 / 10493 | ||
IP Rating IP65, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Sensor and actuator cable is expertly designed to facilitate seamless connectivity in various automated environments. Crafted with a PUR halogen-free sheath, it ensures versatility while maintaining high performance, particularly in demanding applications. Its angled M12 socket, combined with a free cable end, offers flexible installation options. Notably equipped with two status display LEDs, users can easily monitor connection status. Engineered to withstand harsh conditions, this cable boasts impressive mechanical properties and a wide operating temperature range, ensuring reliable performance across diverse industrial applications. With its user-centric design, this cable simplifies installation and optimises system reliability.
Halogen-free construction ensures safety in case of fire
Angled M12 socket allows for space-efficient connections
Two status display LEDs provide immediate feedback on functionality
Rated for high insertion and withdrawal cycles, enhancing durability
Designed to resist a wide range of chemicals and environmental conditions
Offers robust protection against water and dust with an IP65/67/68 rating
Optimised conductor design minimises signal loss even over longer distances
- RS Stock No. 0494689
- Mfr. Part No. 1476784
Each
$76.46
- RS Stock No. 0535955
- Mfr. Part No. 1400360
Each
$39.94
- RS Stock No. 0519788
- Mfr. Part No. 1406326
1 Pack of 50
$2,586.11
- RS Stock No. 0496021
- Mfr. Part No. 1476785
Each
$62.81
Related links
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M12 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M12 5 m
- Phoenix Contact Female 3 way Free Cable End to 3 way M12 5 m
- Phoenix Contact Male 3 way M12 5 m
- Phoenix Contact Male 4 way M12 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way Angled Socket M8 Sensor Actuator Cable, 5 m
- Phoenix Contact 3 way Free Cable End to Female 3 way M8 5 m












