Phoenix Contact Male 8 way Straight Plug M8 to M8, Straight Actuator/Sensor Cable, 1.5 m
- RS Stock No.:
- 517-947
- Mfr. Part No.:
- 1404137
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 517-947
- Mfr. Part No.:
- 1404137
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Actuator/Sensor Cable | |
| Series | SAC | |
| Jacket Colour | Black, Grey | |
| Jacket Material | Polyurethane | |
| Cable Length | 1.5m | |
| Connector Gender A | Male | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight Plug M8 | |
| Connector Type B | M8, Straight | |
| Voltage | 30V ac, 30V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | cUL, EAC-RoHS, IEC 61076-2-104, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Actuator/Sensor Cable | ||
Series SAC | ||
Jacket Colour Black, Grey | ||
Jacket Material Polyurethane | ||
Cable Length 1.5m | ||
Connector Gender A Male | ||
Number of Contacts A 8 | ||
Connector Type A Straight Plug M8 | ||
Connector Type B M8, Straight | ||
Voltage 30V ac, 30V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals cUL, EAC-RoHS, IEC 61076-2-104, UL | ||
- COO (Country of Origin):
- PL
The Phoenix Contact sensor or actuator cable is an 8-position, halogen-free PUR cable in black-gray RAL 7021. It is shielded and features a straight M8 plug with A coding on one end and a free cable end on the other. The cable has a length of 1.5 meters.
Easy and safe 100 % electrically tested plug-in components
Reliable signal transmission 360° shielding in environments with electromagnetic interference
Related links
- Phoenix Contact Male 8 way Straight Plug M8 to M8 1.5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way Right Angle to Female 8 way Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 3 way Straight Plug M8 to M8 5 m
- Phoenix Contact Male 8 way M12 Straight Actuator/Sensor Cable, 1.5 m
- Phoenix Contact Male 8 way M8 1.5 m
- Phoenix Contact Male 8 way M12 1.5 m
- Phoenix Contact Male 3 way Straight Plug M12 to M12 1.5 m
