Phoenix Contact Female Right Angle Plug Bus Cable, 2 m
- RS Stock No.:
- 517-986
- Mfr. Part No.:
- 1405983
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
$4,158.53
(exc. GST)
$4,782.31
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $4,158.53 | $83.171 |
*price indicative
- RS Stock No.:
- 517-986
- Mfr. Part No.:
- 1405983
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Bus Cable | |
| Series | SAC | |
| Jacket Colour | Grey | |
| Cable Length | 2m | |
| Connector Type B | Right Angle Plug | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Bus Cable | ||
Series SAC | ||
Jacket Colour Grey | ||
Cable Length 2m | ||
Connector Type B Right Angle Plug | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Phoenix Contact bus system cable for CANopen and Device Net. It features a 5-position configuration with PVC construction in gray. The cable is shielded and has a free cable end, with an angled M12 socket with A coding. The cable length is 2 meters, and the connector is unshielded.
Number of positions 5
No. of cable outlets 1
Material of grip body TPU, hardly inflammable, self-extinguishing
Contact material CuSn
Contact surface material Ni or Au
Related links
- TE Connectivity Female 5 way M12 to Female Right Angle Plug Sensor Actuator Cable, 2 m
- Phoenix Contact Male Straight Plug M12 SPEEDCON to Female Angled Socket M12 Bus Cable, 2 m
- Phoenix Contact Male 4 way Straight Plug M8 to Female 4 way Straight Socket M8 Bus Cable, 2 m
- Phoenix Contact Female 2 way M12 2 m
- Phoenix Contact Female 3 way M12 2 m
- Phoenix Contact Female 2 way Right Angle to Male 2 way M12 Bus Cable, 2 m
- Phoenix Contact Female 4 way M8 2 m
- Phoenix Contact Female 6 way M12 2 m
