RS PRO Female 8 way M8 to Sensor, 2 m
- RS Stock No.:
- 707-074
- Brand:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$101.86
(exc. GST)
$117.14
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
New product - Preorder today
- 50 unit(s) shipping from 06 October 2026
- Plus 50 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $101.86 |
| 10 + | $93.72 |
*price indicative
- RS Stock No.:
- 707-074
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sensor | |
| Series | RS PRO | |
| Jacket Colour | Black | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Female | |
| Number of Contacts A | 8 | |
| Connector Type A | M8 | |
| Voltage | 30V | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sensor | ||
Series RS PRO | ||
Jacket Colour Black | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Connector Gender A Female | ||
Number of Contacts A 8 | ||
Connector Type A M8 | ||
Voltage 30V | ||
IP Rating IP67 | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The RS PRO Sensor and Actuator Cable end offers a compact, reliable solution for connecting sensors, actuators, and other field devices in industrial automation. Its snap-in design enables quick, secure connections without the need for tools, saving time during installation and maintenance. With robust sealing against dust and moisture, it's Ideal for harsh environments. These connectors are commonly used in robotics, automotive systems, and factory automation, ensuring dependable signal or power transmission in space-constrained applications.
M8 Snap-in Connector
Female Contacts
Cable End
8 Pin
Use for Industrial automation, Robotics, Factory machinery, Automotive systems, Lighting systems, Medical devices
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
