HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- RS Stock No.:
- 744-395
- Mfr. Part No.:
- 21330505806100
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$574.46
(exc. GST)
$660.63
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $574.46 |
*price indicative
- RS Stock No.:
- 744-395
- Mfr. Part No.:
- 21330505806100
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Cable Assembly | |
| Jacket Material | Polyurethane | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Type A | M12 | |
| Number of Contacts A | 8 | |
| Connector Gender A | Male | |
| Number of Contacts B | 8 | |
| Connector Gender B | Male | |
| Connector Type B | M12 | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | IEC 61076-2-109 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Cable Assembly | ||
Jacket Material Polyurethane | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Type A M12 | ||
Number of Contacts A 8 | ||
Connector Gender A Male | ||
Number of Contacts B 8 | ||
Connector Gender B Male | ||
Connector Type B M12 | ||
IP Rating IP65, IP67 | ||
Standards/Approvals IEC 61076-2-109 | ||
- COO (Country of Origin):
- RO
The HARTING cable assembly features a 10-metre length with straight male M12 connectors on both ends, designed for reliable connectivity in various industrial applications. Its robust construction ensures durability and protection against environmental factors.
Features & Benefits
Pre-assembled on both sides simplifies installation and reduces assembly time
Copper cable construction provides excellent conductivity and performance
IP65 and IP67 ratings ensure protection against dust and water ingress
Polyurethane jacket material enhances flexibility and resistance to abrasion
8 contacts on each connector support high data transmission capabilities
Grey jacket colour aids in easy identification within complex installations
Complies with IEC 61076-2-109 standards for reliable performance in industrial settings
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in robotics and automated machinery
Is this product suitable for outdoor use?
Yes, it has an IP67 rating for protection against water ingress.
Related links
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 10 m
- HARTING Male 8 way M12 to Female 8 way M12 Cable Assembly, 1.5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 5 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 2 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 26 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 0.6 m
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 11 m
