Weidmüller Male 4 way M12 to Male 4 way M12 Cable, 10 m

N

This image is representative of the product range

Subtotal (1 unit)*

$233.29

(exc. GST)

$268.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$233.29

*price indicative

RS Stock No.:
845-559
Mfr. Part No.:
1296801000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Cable

Series

SAIL

Jacket Colour

Green

Jacket Material

Polyurethane

Cable Length

10m

Connector Gender A

Male

Number of Contacts A

4

Connector Type A

M12

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Male

Voltage

250V

Standards/Approvals

UKCA

IP Rating

IP67

Coding

D Coded

COO (Country of Origin):
DE
The Weidmüller Ethernet Cable provides high-performance data transmission across complex industrial networks. This 10 m pre-assembled copper assembly ensures stable connectivity for demanding EtherCat communication systems.

Shielded cable construction enhances signal integrity

Robust PUR sheath offers excellent durability and environmental resistance

D-coded M12 connectors guarantee secure connections within IP67-rated environments

Nominal voltage of 250 V and current rating of 4 A ensure compatibility with various devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy