Weidmüller Male 4 way M12 to Male 4 way M12 Cable, 5 m
- RS Stock No.:
- 845-561
- Mfr. Part No.:
- 1296800500
- Brand:
- Weidmüller
N
This image is representative of the product range
Subtotal (1 unit)*
$177.92
(exc. GST)
$204.61
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $177.92 |
*price indicative
- RS Stock No.:
- 845-561
- Mfr. Part No.:
- 1296800500
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Series | SAIL | |
| Product Type | Cable | |
| Cable Length | 5m | |
| Jacket Colour | Green | |
| Jacket Material | Polyurethane | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Type A | M12 | |
| Connector Type B | M12 | |
| Number of Contacts B | 4 | |
| Connector Gender B | Male | |
| Voltage | 250V | |
| Standards/Approvals | UKCA | |
| IP Rating | IP67 | |
| Coding | D Coded | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Series SAIL | ||
Product Type Cable | ||
Cable Length 5m | ||
Jacket Colour Green | ||
Jacket Material Polyurethane | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Type A M12 | ||
Connector Type B M12 | ||
Number of Contacts B 4 | ||
Connector Gender B Male | ||
Voltage 250V | ||
Standards/Approvals UKCA | ||
IP Rating IP67 | ||
Coding D Coded | ||
- COO (Country of Origin):
- DE
The Weidmüller 5-meter, shielded industrial Ethernet/bus data cable assembly designed primarily for EtherCAT and high-speed industrial automation networks.
Shielded design ensures optimal signal integrity
Four-pole connectivity supports diverse application requirements
Operating voltage of 250 V accommodates high-power devices
IP67 rating provides excellent protection against dust and water
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
