- RS Stock No.:
- 144-6874
- Mfr. Part No.:
- PXPTPU12RAM04DCL010PUR
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6874
- Mfr. Part No.:
- PXPTPU12RAM04DCL010PUR
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgins M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Right Angled Male
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | mm² |
Length | 1m |
Sheath Colour | Black |
Sheath Material | PUR |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP67 |
Conductor Material | Brass |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80 °C |
Outer Diameter | 4.6 → 8mm |
Maximum Operating Temperature | +80°C |
Cable Shape | Single Core |
Conductor Resistance | <10 mΩ |