Molex Circular Connector, 4 Contacts, Cable, M12 Connector, Socket, Female, IP67, Micro-Change Series

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 24 units)*

$1,402.392

(exc. GST)

$1,612.752

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Bag*
24 - 24$58.433$1,402.39
48 - 72$57.239$1,373.74
96 +$56.097$1,346.33

*price indicative

RS Stock No.:
174-6459
Mfr. Part No.:
120065-2252
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Circular Connector

Number of Contacts

4

Mount Type

Cable

Current

4A

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

Micro-Change

Orientation

Straight

Voltage

60V

Minimum Operating Temperature

-25°C

Termination Type

Crimp

Mating Type

Threaded

Maximum Operating Temperature

85°C

Housing Material

Thermoplastic

Pole Format

4

Standards/Approvals

No

Contact Plating

Gold over Nickel

Contact Material

Brass

Molex Micro-Change Series Circular Connector, 4A Current, IP67 - 120065-2252


This circular connector offers an M12 female connector coupled with a pigtail design. With a robust cable length of 2m and a cable diameter of 5.10mm, it ensures reliable connections in various industrial applications. The product is designed for cable mounting and is constructed from high-quality materials, making it suitable for environments that require durability and resistance to outdoor conditions.

Features & Benefits


• High-temperature tolerance from -25°C to +85°C enhances versatility

• 4A current capacity allows for efficient power transmission

• Straight orientation facilitates easy installation in tight spaces

• Knurled hex nut coupling style ensures secure connection

Applications


• Utilised in automation systems for effective connectivity

• Suitable for electrical needing waterproof solutions

• Effective in mechanical equipment requiring robust cable connections

• Ideal for outdoor where environmental protection is critical

What type of environmental conditions can this connector withstand?


The connector is rated IP67, meaning it is completely dust-tight and can withstand immersion in water, making it suitable for outdoor and industrial environments.

How does the insulation material contribute to performance?


The TPU insulation offers excellent flexibility and protection against mechanical damage, ensuring longevity in demanding applications while maintaining reliable electrical standards.

What mounting options are available for this connector?


This connector employs a cable mount design, allowing for easy integration into existing systems and setups without the need for extensive modifications.

Related links