Bulgin Free End to Circular Connector

This image is representative of the product range

Bulk discount available

Subtotal (1 box of 25 units)*

$2,265.15

(exc. GST)

$2,604.925

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
25 - 100$90.606$2,265.15
125 +$81.546$2,038.65

*price indicative

RS Stock No.:
204-8112
Mfr. Part No.:
PXPTPU12FBF05LCL010PUR
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Series

M12

Product Type

Circular Connector

Jacket Material

Polyurethane

Connector Type A

Free End

Voltage

250 V

Standards/Approvals

No

IP Rating

IP67

COO (Country of Origin):
CN
The Bulgin M12 circular connector is established as one of the most reliable and efficient connection standards for Industrial machinery and factory automation applications. It is ideal not only for sensor connections but also for various fieldbus systems

IP67 rating

High performance capabilities

Related links