Phoenix Contact Male M8 to Female M12 Sensor Actuator Cable, 300 mm
- RS Stock No.:
- 212-7284
- Mfr. Part No.:
- 1682304
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$45.88
(exc. GST)
$52.76
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.88 |
*price indicative
- RS Stock No.:
- 212-7284
- Mfr. Part No.:
- 1682304
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Sensor Actuator Cable | |
| Series | SAC | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Jacket Material | Polyurethane | |
| Connector Type A | M8 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Voltage | 48, 60V ac | |
| IP Rating | IP65, IP67, IP68 | |
| Standards/Approvals | IEC 61076-2-101 | |
| Coding | A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Sensor Actuator Cable | ||
Series SAC | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Jacket Material Polyurethane | ||
Connector Type A M8 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Voltage 48, 60V ac | ||
IP Rating IP65, IP67, IP68 | ||
Standards/Approvals IEC 61076-2-101 | ||
Coding A | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Sensor/actuator cable has 100% electrically tested plug-in components. It has robust halogen-free PUR cable.
3-position
PUR halogen-free
black-gray RAL 7021
Plug straight M8, on Socket straight M12, coding: A
Cable length: 0.3 m
Related links
- Phoenix Contact Male 4 way M12 to Female 4 way 4-Pin Female M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M8 to Female 3 way Angled M12 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 4 way M12 300 mm
- Phoenix Contact Male 3 way M8 300 mm
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 3 m
- Phoenix Contact Male 3 way M8 to Female 3 way M12 Sensor Actuator Cable, 1.5 m
- Phoenix Contact Male 3 way M12 to Female 3 way M8 Sensor Actuator Cable, 300 mm
- Phoenix Contact Male 3 way M12 Straight Sensor Actuator Cable, 300 mm
