Molex 4 way Sensor Actuator Cable

Bulk discount available

Subtotal (1 unit)*

$101.79

(exc. GST)

$117.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$101.79
5 +$91.60

*price indicative

RS Stock No.:
224-3436
Mfr. Part No.:
1300480312
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Sensor Actuator Cable

Jacket Material

Thermoplastic Polyurethane

Jacket Colour

Green

Number of Contacts A

4

Voltage

30V

Standards/Approvals

No

IP Rating

IP67

The Molex 130048,Connector Size M12 and number of Ports 4.Communication protocol is Ethernet. Length is 2m.

Length is 2m

EU RoHS, REACH SVHC, & Low-Halogen

Related links