TE Connectivity Female M12 to Female Unterminated Sensor Actuator Cable, 5m
- RS Stock No.:
- 255-0597
- Mfr. Part No.:
- 1-2273029-3
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-0597
- Mfr. Part No.:
- 1-2273029-3
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | M12 | |
| Length | 5m | |
| Connector 1 Gender | Female | |
| Connector 1 | M12 | |
| Connector 2 Gender | Female | |
| Connector 2 | Unterminated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series M12 | ||
Length 5m | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 2 Gender Female | ||
Connector 2 Unterminated | ||
- COO (Country of Origin):
- DE
The TE Connectivity 1-22 is M8/M12 Cable Assemblies comes under TE Connectivity of cable assemblies (copper) with 4 number of positions. It is having M12 socket (male) connector type and M12 pigtail assembly type.
Connector type (End A) is M12 socket
Cable assembly type is M12 pigtail
Assembly type is pigtail
Cable type is of PVC
It is A keying code
Cable assembly type is M12 pigtail
Assembly type is pigtail
Cable type is of PVC
It is A keying code
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- TE Connectivity Female M12 to Female Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Straight Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Male 4 way M12 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Straight Male 4 way M8 to Unterminated Sensor Actuator Cable, 5m
- TE Connectivity Straight Female 4 way M12 to Unterminated Sensor Actuator Cable, 1.5m
- Pilz Straight Female 12 way M12 to Unterminated Sensor Actuator Cable, 5m
- SICK Female 3 way M26 to Unterminated Flying Lead Sensor Actuator Cable, 5 m
- Lumberg Automation Right Angle Female 4 way M12 to Unterminated Sensor Actuator Cable, 5m
