Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 300mm
- RS Stock No.:
- 255-9747
- Mfr. Part No.:
- 1431254
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 255-9747
- Mfr. Part No.:
- 1431254
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Bus system cable is 0.3 m long cable with signal type FOUNDATION Fieldbus 31.25 kbps. It has plug straight M12 at one end and socket straight M12 at other end. This cable has 3 position.
Foundation Fieldbus (31.25 kbps)
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Nominal current is 4 A
Transmission medium is copper
Connection 1 is plug straight M12
Connection 2 is socket straight M12
Nominal current is 4 A
Transmission medium is copper
Related links
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 300mm
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 300mm
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 1m
- Phoenix Contact Right Angle Male M12 to Straight Female M12 Bus Cable, 300mm
- Phoenix Contact Straight Male M12 to Right Angle Female M12 Bus Cable, 15m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 20m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 10m
- Phoenix Contact Straight Male M12 to Straight Female M12 Bus Cable, 500mm
