Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 20m
- RS Stock No.:
- 256-1807
- Mfr. Part No.:
- 1419064
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-1807
- Mfr. Part No.:
- 1419064
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
- COO (Country of Origin):
- DE
The Phoenix Contact five position bus system cable which has an A coded M12 angled plug connector on one side and M12 straight socket connector on the other side. It is compatible with CAN open, Device net interface technology.
Halogen Free
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS complaint
Flame resistant
IP65, IP67 protection class
EAC approved
RoHS complaint
Related links
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 20m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 20m
- Phoenix Contact Right Angle Female M12 to Bus Cable, 20m
- Phoenix Contact Straight Male M12 to Female M12 Bus Cable, 20m
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 300mm
- Phoenix Contact Right Angle Male M12 to Right Angle Female M12 Bus Cable, 500mm
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 1m
- Phoenix Contact Right Angle Male M12 to Female M12 Bus Cable, 10m
