SMC ZS-31 Test Lead Wire, 4 Cores, 0.08 mm² CSA, Unscreened, 5 m Polyurethane Sheath
- RS Stock No.:
- 701-3533
- Mfr. Part No.:
- ZS-31-B
- Brand:
- SMC
Subtotal (1 unit)*
$76.40
(exc. GST)
$87.86
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 27 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.40 |
*price indicative
- RS Stock No.:
- 701-3533
- Mfr. Part No.:
- ZS-31-B
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | ZS-31 | |
| Product Type | Test Lead Wire | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.08 mm² | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 5 m | |
| Jacket Material | Polyurethane | |
| Conductor Type | Stranded | |
| Core Strands | 7 | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -5 °C | |
| Outside Diameter | 2.6 mm | |
| Sub Type | Straight | |
| Voltage | 12 V dc, 24 V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series ZS-31 | ||
Product Type Test Lead Wire | ||
Number of Cores 4 | ||
Cross Sectional Area 0.08 mm² | ||
Screened/Unscreened Unscreened | ||
Cable Length 5 m | ||
Jacket Material Polyurethane | ||
Conductor Type Stranded | ||
Core Strands 7 | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -5 °C | ||
Outside Diameter 2.6 mm | ||
Sub Type Straight | ||
Voltage 12 V dc, 24 V dc | ||
Non Compliant
- COO (Country of Origin):
- JP
ISE70 Accessories
Related links
- SMC For Use With Pneumatic Sensor
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- SMC, ZS Series
- Lapp 73220 Control Cable 1 mm² CSA 17 AWG 100 m, Yellow Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 500 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.34 mm² CSA 200 cm, Black Polyurethane Sheath
- Baumer CAM Cable 0.25 mm² CSA 200 cm, Black Polyurethane Sheath
- SICK YF2A13 Connector Cable Unscreened Black Polyurethane Sheath
