SMC Female 5 way Screw to Power Cable Assembly, 5 m
- RS Stock No.:
- 850-8909
- Mfr. Part No.:
- EX500-AP050-S
- Brand:
- SMC
Subtotal (1 unit)*
$64.56
(exc. GST)
$74.24
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $64.56 |
*price indicative
- RS Stock No.:
- 850-8909
- Mfr. Part No.:
- EX500-AP050-S
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Screw | |
| Product Type | Power Cable Assembly | |
| Cable Length | 5 m | |
| IP Rating | IP67 | |
| Series | EX500 | |
| Voltage | 24 V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Screw | ||
Product Type Power Cable Assembly | ||
Cable Length 5 m | ||
IP Rating IP67 | ||
Series EX500 | ||
Voltage 24 V dc | ||
Non Compliant
- COO (Country of Origin):
- JP
Serial Interface Unit Connectors Cables
These serial interface connector cables have been designed to be used with various interface modules from the SMC range as well as other manufacturers. They are equipped with either M8 or M12 connectors utilising Speedcon connectors. This system reduces connection time as you simply insert the connectors and make a ½ rotation to lock them together. This connection also does not require the use of exclusive tools such as solder or crimped terminals. They are suitable for use in harsh environment and are IP67 rated.
Features:
No specialist tooling required
Simple connection method
IP67 rated
Serial Interface Units
Related links
- SMC Female 5 way Screw to Power Cable Assembly, 5 m
- SMC Female 5 way Screw to Power Cable Assembly, 1 m
- SMC EX500 Series Cable for Use with EX500 Interface Unit
- SMC Grey Male M12 Female Polyvinyl Chloride Sheath, Shielded
- SMC Male 8 way Male 8 way Power Cable, 5 m
- SMC Female 5 way Unterminated Power Cable, 2 m
- Molex Female 5 way M12 to Male 5 way M12 Cable Assembly, 5 m
- Molex Female 5 way M12 Micro Change to Male 5 way M12 Micro Change Cable Assembly, 5 m
