SMC EX9 Actuator/Sensor Cable, 4 Cores, 0.5 mm² CSA, Screened, 2 m Polyurethane Sheath
- RS Stock No.:
- 850-8947
- Mfr. Part No.:
- EX9-AC020EN-PSRJ
- Brand:
- SMC
Subtotal (1 unit)*
$200.37
(exc. GST)
$230.43
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $200.37 |
*price indicative
- RS Stock No.:
- 850-8947
- Mfr. Part No.:
- EX9-AC020EN-PSRJ
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Series | EX9 | |
| Product Type | Actuator/Sensor Cable | |
| Number of Cores | 4 | |
| Cross Sectional Area | 0.5 mm² | |
| Screened/Unscreened | Screened | |
| Cable Length | 2 m | |
| Jacket Material | Polyurethane | |
| Conductor Material | Copper | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80 °C | |
| Minimum Operating Temperature | -40 °C | |
| Outside Diameter | 7.7 mm | |
| Sub Type | RJ45 | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series EX9 | ||
Product Type Actuator/Sensor Cable | ||
Number of Cores 4 | ||
Cross Sectional Area 0.5 mm² | ||
Screened/Unscreened Screened | ||
Cable Length 2 m | ||
Jacket Material Polyurethane | ||
Conductor Material Copper | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80 °C | ||
Minimum Operating Temperature -40 °C | ||
Outside Diameter 7.7 mm | ||
Sub Type RJ45 | ||
Voltage 100 V | ||
Non Compliant
- COO (Country of Origin):
- JP
Serial Interface Unit Connectors Cables
These serial interface connector cables have been designed to be used with various interface modules from the SMC range as well as other manufacturers. They are equipped with either M8 or M12 connectors utilising Speedcon connectors. This system reduces connection time as you simply insert the connectors and make a ½ rotation to lock them together. This connection also does not require the use of exclusive tools such as solder or crimped terminals. They are suitable for use in harsh environment and are IP67 rated.
Features:
No specialist tooling required
Simple connection method
IP67 rated
Serial Interface Units
Related links
- SMC EX Series Connecting Cable for Use with Communication System
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 5 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 10 m, Black Polyurethane Sheath
- Kuramo Electric KVC36SB Control Cable 0.5 mm² CSA 10 m, Black Polyurethane Sheath
