HARTING Circular Connectors M12 Series Distribution Box, 4 Port, M12 Connector
- RS Stock No.:
- 741-034
- Mfr. Part No.:
- 09070010225300
- Brand:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
$293.15
(exc. GST)
$337.12
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $293.15 |
*price indicative
- RS Stock No.:
- 741-034
- Mfr. Part No.:
- 09070010225300
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Distribution Box | |
| Number of Ports | 4 | |
| Maximum Operating Voltage | 30V | |
| Series | Circular Connectors M12 | |
| Interface Type | M12 Connector | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 2238 CYJV.E500416 | |
| Output Type | PNP | |
| Minimum Operating Voltage | 10V | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Distribution Box | ||
Number of Ports 4 | ||
Maximum Operating Voltage 30V | ||
Series Circular Connectors M12 | ||
Interface Type M12 Connector | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 2238 CYJV.E500416 | ||
Output Type PNP | ||
Minimum Operating Voltage 10V | ||
- COO (Country of Origin):
- CN
The HARTING Har-SAB M12/4/5p PAC 2m PVC distribution box is designed for efficient electrical distribution in various applications. It features a robust construction that ensures reliable performance in demanding environments, making it suitable for both indoor and outdoor use.
Features & Benefits
IP67 rating provides protection against dust and water ingress
Maximum operating temperature of 85 °C ensures reliability in high-heat environments
Minimum operating temperature of -30 °C allows for use in extreme cold conditions
Supports a maximum operating voltage of 30 V dc for versatile applications
Pre-assembled Master cable simplifies installation and reduces setup time
Total of 4 ports enables multiple connections for efficient distribution
PNP output type ensures compatibility with various control systems
Compliant with RoHS and UL standards for safety and environmental assurance
Constructed from Durable materials for long-lasting performance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Applied in electrical distribution systems
What is the maximum operating voltage for this distribution box?
The maximum operating voltage is 30 V dc.
Can this be used outdoors or in harsh environments?
Yes, it has an IP67 rating, making it suitable for outdoor use.
Related links
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M12 Series Distribution Box M12 Connector
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- HARTING 9.07005101e+12 Series Distribution Box M8 Connector
- HARTING 9.0700100153e+12 Series Distribution Box M8 Connector
- Phoenix Contact SACB Series Distribution Box, 4 Port
- HARTING Circular Connectors M8 Series Distribution Box M8 Connector
- Phoenix Contact SACB Series Sensor Box M12 Connector, 10 m
