Amphenol Industrial 43 Series Communication Interface Module, 5-Pin Connector

Subtotal (1 unit)*

$1,272.71

(exc. GST)

$1,463.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$1,272.71

*price indicative

RS Stock No.:
762-263
Mfr. Part No.:
43-08005
Brand:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Communication Interface Module

Inlet Connection Type

A Coded

Maximum Operating Voltage

30V

Series

43

Interface Type

5-Pin Connector

Housing Material

Aluminium Alloy

IP Rating

IP67

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

CE, RoHS

Output Type

Current

Minimum Operating Voltage

18V

COO (Country of Origin):
CN
The Amphenol Industrial Interface module serves as a ProfiNet protocol slave and IO-Link master. It features an 8-channel IO-Link M12 5PIN A-code Interface, providing robust connectivity and communication capabilities for industrial applications.

Integrated Ethernet switch function enhances connectivity

Ports are protected against short circuits and voltage fluctuations

IP67-rated housing ensures reliable operation in harsh environments

Complies with various industry standards for electromagnetic compatibility

Supports multiple communication rates tailored for specific applications

Related links