Microchip Sensor Kit Temperature Evaluation Module for MCP3564R Analog and Mixed-Signal System-Level Evaluation
- RS Stock No.:
- 814-345
- Mfr. Part No.:
- BB15L61A
- Brand:
- Microchip
N
Subtotal (1 unit)*
$51.38
(exc. GST)
$59.09
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.38 |
*price indicative
- RS Stock No.:
- 814-345
- Mfr. Part No.:
- BB15L61A
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature | |
| Featured Device | MCP3564R | |
| For Use With | Analog and Mixed-Signal System-Level Evaluation | |
| Kit Classification | Evaluation Module | |
| Kit Name | Sensor Kit | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature | ||
Featured Device MCP3564R | ||
For Use With Analog and Mixed-Signal System-Level Evaluation | ||
Kit Classification Evaluation Module | ||
Kit Name Sensor Kit | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Microchip kit provides a modular platform designed for analogue and mixed-signal device evaluation and integration in system-level applications. It facilitates Rapid prototyping and seamless connection of various components for comprehensive development.
Includes multiple boards for evaluating various sensor technologies
Features high-precision components for reliable data acquisition
Supports extensive software examples and APIs for integration
Design for easy assembly, allowing custom configurations
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
