Xsens Xsens Sirius GNSS Development Kit for Xsens Sirius RTK GNSS/INS Evaluation
- RS Stock No.:
- 856-153
- Mfr. Part No.:
- S1G43A-DK
- Brand:
- Xsens
N
This image is representative of the product range
Subtotal (1 unit)*
$9,705.27
(exc. GST)
$11,161.06
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,705.27 |
*price indicative
- RS Stock No.:
- 856-153
- Mfr. Part No.:
- S1G43A-DK
- Brand:
- Xsens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xsens | |
| Product Type | Sensor Development Tool | |
| Featured Device | Xsens Sirius RTK GNSS/INS | |
| For Use With | Evaluation | |
| Kit Classification | Development Kit | |
| Kit Name | Xsens Sirius GNSS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Xsens | ||
Product Type Sensor Development Tool | ||
Featured Device Xsens Sirius RTK GNSS/INS | ||
For Use With Evaluation | ||
Kit Classification Development Kit | ||
Kit Name Xsens Sirius GNSS | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The Xsens positioning device delivers centimetre-level accuracy and orientation in challenging environments, utilising next-generation RTK GNSS/INS technology for precise navigation even when GNSS signals are obstructed.
Quad-band GNSS receiver ensures maximum satellite visibility
Advanced sensor fusion provides stable orientation with reduced drift
Engineered for reliable performance in urban and partially obstructed environments
Flexible interfaces including RS232, RS422, CAN, and CAN-FD facilitate integration
Improved RTK convergence time enhances accuracy after signal loss
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
