MOXA Device Server 8, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-053
- Mfr. Part No.:
- NPort 6650I-8-2AC-G2-T
- Brand:
- MOXA
N
Subtotal (1 unit)*
$5,921.12
(exc. GST)
$6,809.29
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 2 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,921.12 |
*price indicative
- RS Stock No.:
- 877-053
- Mfr. Part No.:
- NPort 6650I-8-2AC-G2-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 8 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 8 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server provides reliable connectivity for legacy serial devices within industrial networks, ensuring secure data transmission across various communication protocols while meeting high-security standards.
Data encryption protects sensitive information during transmission
Supports SSL certificate signing by RSA-4096 and ECC-521
Includes a one-click log collection function for efficient troubleshooting
Configuration options through web console and Windows utility Streamline setup
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
