MOXA Device Server 1, 921.6 kbps Baud Rate

N

Subtotal (1 unit)*

$409.98

(exc. GST)

$471.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.98

*price indicative

RS Stock No.:
877-064
Mfr. Part No.:
NPort 5110A w/o ADP
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Device Server

Accessory Type

Server

Operating System

Windows

Nominal Supply Voltage

48 V dc

Number of Ports

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Connection Port

DB9 Male

Standards/Approvals

RoHS

Maximum Baud Rate

921.6kbps

COO (Country of Origin):
TW
The MOXA NPort 5100A device servers are designed to make serial devices network-ready in an instant and give your PC software direct access to serial devices from anywhere on the network. The NPort 5100A device servers are ultra-lean, ruggedized, and user-friendly, making simple and reliable serial-to-Ethernet solutions possible.

Power consumption of only 1 W

Fast 3-step web-based configuration

Surge protection for serial, Ethernet, and power

COM port grouping and UDP multicast applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy