MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-065
- Mfr. Part No.:
- NPort 6650-16-2AC-G2-T
- Brand:
- MOXA
N
Subtotal (1 unit)*
$5,407.98
(exc. GST)
$6,219.18
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 2 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,407.98 |
*price indicative
- RS Stock No.:
- 877-065
- Mfr. Part No.:
- NPort 6650-16-2AC-G2-T
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -40°C | |
| Connection Port | 8 Pin RJ45 | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 16 | ||
Minimum Operating Temperature -40°C | ||
Connection Port 8 Pin RJ45 | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA Secure Terminal server designed to connect multiple serial devices to industrial networks seamlessly, while ensuring secure communication across both private and public networks.
Supports up to 16 serial ports for versatile connectivity
Provides secure data transmission using TLS and SSH protocols
Features one-click log collection for efficient troubleshooting
Certified for IEC 62443-4-2 Security Level 2, ensuring robust security
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
