MOXA Device Server 16, 921.6 kbps Baud Rate
- RS Stock No.:
- 877-066
- Mfr. Part No.:
- NPort 6650-16-G2
- Brand:
- MOXA
N
Subtotal (1 unit)*
$4,612.57
(exc. GST)
$5,304.46
(inc. GST)
Spend over $80.00 ex GST for FREE delivery
Temporarily out of stock
- 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,612.57 |
*price indicative
- RS Stock No.:
- 877-066
- Mfr. Part No.:
- NPort 6650-16-G2
- Brand:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Device Server | |
| Accessory Type | Server | |
| Operating System | Windows | |
| Nominal Supply Voltage | 48 V dc | |
| Number of Ports | 16 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Connection Port | 8 Pin RJ45 | |
| Standards/Approvals | RoHS | |
| Maximum Baud Rate | 921.6kbps | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Device Server | ||
Accessory Type Server | ||
Operating System Windows | ||
Nominal Supply Voltage 48 V dc | ||
Number of Ports 16 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Connection Port 8 Pin RJ45 | ||
Standards/Approvals RoHS | ||
Maximum Baud Rate 921.6kbps | ||
- COO (Country of Origin):
- TW
The MOXA 16-port RS-232/422/485 secure Terminal server designed to facilitate secure connections for legacy serial devices to modern networks while ensuring seamless data transmission.
Features data encryption for various secure operation modes including TCP Server and SSH
Offers easy RS-485 configuration with software-adjustable resistors
Supports SSL certificate signing for Advanced security
Includes one-click log collection for efficient troubleshooting
Related links
- Megger MFT1825 Multifunction Tester Earth Resistance Measurement With Australia Mains
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 3mm Thick
- Tele Timer Relay
- Carling Technologies Illuminated DPDT, On-(On) Rocker Switch Panel Mount
- Unistrut 41 x 41mm Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Metal Sheet 500mm x 300mm, 1.2mm Thick
- RS PRO Galvanised Threaded Steel & Stainless Steel Pipe 26.4mm Nominal Outer Diameter, 3/4 in BSPT Connection
- Xpelair 90057AW GX9 Window Mounted Extractor Fan 670m³/h, Duct Size 225mm
