Festo 680 V 4948 W Servo Motor, 3500 rpm, 60 Nm Max Output Torque
- RS Stock No.:
- 194-646
- Mfr. Part No.:
- EMMT-AS-150-MR-HV-R3MY
- Brand:
- Festo
Subtotal (1 unit)*
$8,678.42
(exc. GST)
$9,980.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,678.42 |
*price indicative
- RS Stock No.:
- 194-646
- Mfr. Part No.:
- EMMT-AS-150-MR-HV-R3MY
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 60Nm | |
| Supply Voltage | 680 V | |
| Output Speed | 3500rpm | |
| Power Rating | 4948W | |
| Stall Torque | 33Nm | |
| Current Rating | 10.2 A | |
| Series | EMMT-AS-150-MR-HV-R3MY | |
| Standards/Approvals | IEC 60034 | |
| Rotor Inertia | 38.7kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 60Nm | ||
Supply Voltage 680 V | ||
Output Speed 3500rpm | ||
Power Rating 4948W | ||
Stall Torque 33Nm | ||
Current Rating 10.2 A | ||
Series EMMT-AS-150-MR-HV-R3MY | ||
Standards/Approvals IEC 60034 | ||
Rotor Inertia 38.7kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor redefines performance and efficiency, designed to meet the demanding requirements of modern automation systems. Ideal for various industrial applications, this model excels in precise motion control and offers a robust solution for both dynamic and static operations. Its unique design features enable a broad range of installation possibilities, showcasing versatility with optional mounting positions.
Various installation service heights allow flexibility in application
Vibration and shock resistance enhance longevity in industrial settings
IP65 protection for greater resilience against environmental challenges enhances durability
High angular acceleration capability supports rapid operational responses
RoHS compliance confirms commitment to sustainable manufacturing practices
Related links
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
