Festo 680 V 6377 W Servo Motor, 2100 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

$10,934.79

(exc. GST)

$12,575.01

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,934.79

*price indicative

RS Stock No.:
194-658
Mfr. Part No.:
EMMT-AS-150-LK-HS-R3SB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

87Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

2100rpm

Power Rating

6377W

Stall Torque

45.5Nm

Current Rating

15.4 A

Series

EMMT-AS-150-LK-HS-R3SB

Rotor Inertia

70.1kg.cm²

Standards/Approvals

IEC 60034, EN 60034-1

COO (Country of Origin):
DE
The Festo Servo Motor sets a new standard in precision and reliability for industrial applications. Built to perform under a range of environmental conditions, it ensures optimal functionality whether in high temperatures or varying altitudes. The compact design allows for flexible installation, while the innovative temperature monitoring via digital transmission guarantees operational safety.

Equipped with an absolute single turn encoder for precise rotor positioning

Designed for easy installation in various mounting positions

Resists environmental factors which ensuring reliability even in challenging conditions

Capable of achieving high rotational speeds for quick operational responses

Incorporates an efficient DC brake system for improved control during stalling

Related links