Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque
- RS Stock No.:
- 195-429
- Mfr. Part No.:
- EMMT-AS-190-LK-HT-R3SB
- Brand:
- Festo
Subtotal (1 unit)*
$16,662.56
(exc. GST)
$19,161.94
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,662.56 |
*price indicative
- RS Stock No.:
- 195-429
- Mfr. Part No.:
- EMMT-AS-190-LK-HT-R3SB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 183.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680 V | |
| Output Speed | 1654rpm | |
| Power Rating | 8629W | |
| Stall Torque | 93.7Nm | |
| Series | EMMT-AS-190-LK-HT-R3SB | |
| Standards/Approvals | UK RoHS instructions, DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for EMC, UK regulations for electrical equipment, UL E342973 | |
| Rotor Inertia | 195kg.cm² | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 183.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680 V | ||
Output Speed 1654rpm | ||
Power Rating 8629W | ||
Stall Torque 93.7Nm | ||
Series EMMT-AS-190-LK-HT-R3SB | ||
Standards/Approvals UK RoHS instructions, DIN SPEC 42955, EN 60034-1, EN 60034-7, EN 60068-2-27, EN 60068-2-29, EN 60068-2-6, EU EMC Directive, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for EMC, UK regulations for electrical equipment, UL E342973 | ||
Rotor Inertia 195kg.cm² | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor exemplifies precision engineering and advanced functionality, ideal for a range of industrial applications. Its high torque output and efficient performance make it suitable for demanding tasks requiring both standstill and peak torque capabilities. The innovative temperature monitoring system, along with a range of integrated features, ensures optimal performance while maintaining energy efficiency standards. This servo motor brings together cutting edge technology, durability, and operability, making it an excellent choice for modern automation systems.
Incorporates advanced digital motor temperature transmission technology
Designed for a wide variety of mounting positions offering operational flexibility
Compliant with international standards ensuring credibility and safety
High precision rotor position sensor for accurate motion control
Robust construction promotes longevity in high stress environments
Intuitive electrical connection system simplifies installation processes
Achieves high energy efficiency ratings reducing operational costs
Related links
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 8.629 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.157 kW Servo Motor 86 Nm Max Output Torque
- Festo 680 V 4.948 kW Servo Motor 60 Nm Max Output Torque
- Festo 680 V 6.377 kW Servo Motor 87 Nm Max Output Torque
- Festo 680 V 7.427 kW Servo Motor 118.3 Nm Max Output Torque
