Festo 325 V 910 W Servo Motor, 6400 rpm, 9.9 Nm Max Output Torque
- RS Stock No.:
- 194-668
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RMB
- Brand:
- Festo
Subtotal (1 unit)*
$3,733.83
(exc. GST)
$4,293.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,733.83 |
*price indicative
- RS Stock No.:
- 194-668
- Mfr. Part No.:
- EMMT-AS-80-L-LS-RMB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 9.9Nm | |
| Supply Voltage | 325 V | |
| Output Speed | 6400rpm | |
| Power Rating | 910W | |
| Stall Torque | 3.5Nm | |
| Current Rating | 27.3 A | |
| Series | EMMT-AS-80-L-LS-RMB | |
| Rotor Inertia | 1.993kg.cm² | |
| Standards/Approvals | DIN SPEC 42955, EN 60034-1, etc, IEC 60034 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Servo Motor | ||
Maximum Output Torque 9.9Nm | ||
Supply Voltage 325 V | ||
Output Speed 6400rpm | ||
Power Rating 910W | ||
Stall Torque 3.5Nm | ||
Current Rating 27.3 A | ||
Series EMMT-AS-80-L-LS-RMB | ||
Rotor Inertia 1.993kg.cm² | ||
Standards/Approvals DIN SPEC 42955, EN 60034-1, etc, IEC 60034 | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 27.3A Current Rating, 910W Power Rating - EMMT-AS-80-L-LS-RMB, Numeric Part Number: 5255444
This servo motor is intended for precise motion control in a variety of industrial settings. It features high torque and rotational speed, making it suitable for diverse environments. Operating at a supply voltage of 325V, the motor delivers efficient performance while complying with RoHS standards, offering a practical solution for automation and machinery requirements.
Features & Benefits
• Peak torque of 9.9Nm for effective performance
• Maximum rotational speed of 6400 rpm for swift operation
• Rated at 910W for efficient energy consumption
• Stall torque of 3.5Nm for dependable output under load
• Temperature monitoring capability through EnDat® 2.2 for improved safety
• Multiple mounting positions available for versatile installation
Applications
• Employed in robotic systems for accurate movement and control
• Used in conveyor systems to improve operational efficiency
• Applied in CNC machines for precise machining tasks
• Utilised in automation systems where high-speed performance is essential
What is the permitted ambient and storage temperature range?
The ambient temperature ranges from -15°C to 40°C, while storage temperature is between -20°C and 70°C, ensuring operational consistency in various conditions.
How does the installation height affect performance?
The motor can be installed at heights up to 4000m, with a derating of -1.0% per 100 m starting from 1000m, ensuring effective functionality at elevated locations.
What type of rotor position sensor is integrated?
The motor incorporates an absolute multi-turn encoder, providing precise measurements with up to 524,288 position values per revolution, ensuring accurate feedback for motion applications.
What is the braking capability of the motor?
The motor includes a brake with a holding torque of 7 Nm and a maximum no-load speed of 10,000 rpm, enabling rapid stopping and controlled positioning.
How long can it operate under nominal conditions?
The anticipated bearing lifetime under nominal conditions is approximately 20,000 hours, making it suitable for extended use in industrial applications.
Related links
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V dc 410 W Servo Motor 5.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19mm Shaft Diameter
- Festo 325 V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 325 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19mm Shaft Diameter
