Festo 325 V dc 690 W Servo Motor, 14000 rpm, 6.4 Nm Max Output Torque, 19mm Shaft Diameter
- RS Stock No.:
- 198-963
- Mfr. Part No.:
- EMMT-AS-80-M-LS-RMB
- Brand:
- Festo
Subtotal (1 unit)*
$3,418.97
(exc. GST)
$3,931.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,418.97 |
*price indicative
- RS Stock No.:
- 198-963
- Mfr. Part No.:
- EMMT-AS-80-M-LS-RMB
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 6.4 Nm | |
| Supply Voltage | 325 V dc | |
| Output Speed | 14000 rpm | |
| Power Rating | 690 W | |
| Stall Torque | 2.6Nm | |
| Shaft Diameter | 19mm | |
| Current Rating | 17.1 A | |
| Series | EMMT | |
| Standards Met | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 6.4 Nm | ||
Supply Voltage 325 V dc | ||
Output Speed 14000 rpm | ||
Power Rating 690 W | ||
Stall Torque 2.6Nm | ||
Shaft Diameter 19mm | ||
Current Rating 17.1 A | ||
Series EMMT | ||
Standards Met RoHS | ||
- COO (Country of Origin):
- BG
Festo EMMT Series Servo Motor, 17.1A Current Rating - EMMT-AS-80-M-LS-RMB, Numeric Part Number: 5255436
This high-torque industrial servo motor is engineered for exceptional performance in automation applications. With a peak current rating of 17.1A, it guarantees reliable operation across diverse environments. Its robust design conforms to stringent RoHS compliance standards, making it suitable for eco-conscious projects. The specifications address the needs of the mechanical and electrical industries, providing precision and efficiency.
Features & Benefits
• Wide ambient temperature range of -15°C to 40°C supports diverse use
• Digital temperature monitoring ensures optimal performance and safety
• Degree of protection options allow adaptability to harsh conditions
• Peak torque of 6.4Nm enhances operational efficiency
• High rotational speed capability up to 6150 r/min for dynamic applications
• Long bearing lifetime of 20,000 hours reduces maintenance requirements
• Digital temperature monitoring ensures optimal performance and safety
• Degree of protection options allow adaptability to harsh conditions
• Peak torque of 6.4Nm enhances operational efficiency
• High rotational speed capability up to 6150 r/min for dynamic applications
• Long bearing lifetime of 20,000 hours reduces maintenance requirements
Applications
• Utilised in CNC machinery for precise motion control
• Employed in packaging machinery for efficient operations
• Ideal for robotic arms in automation solutions
• Serves in conveyor systems for increased productivity
• Used in textile and manufacturing assembly lines
• Employed in packaging machinery for efficient operations
• Ideal for robotic arms in automation solutions
• Serves in conveyor systems for increased productivity
• Used in textile and manufacturing assembly lines
What is the maximum operating voltage for this motor?
The nominal operating voltage is DC 325V, ensuring optimal functionality within necessary voltage ranges.
Can this motor function at elevated altitudes?
Yes, it operates efficiently up to 4000m, although derating may be necessary above 1000m.
What type of rotor position sensor is integrated?
It features an absolute multi-turn encoder with inductive measurement principles, allowing for high accuracy in positioning.
How does the product manage overheating?
The motor has a maximum winding temperature of 155°C and includes digital temperature monitoring for proactive management.
What connection types are available for installation?
It comes with a hybrid plug connection system featuring an M23x1 connector, facilitating easy integration.
Related links
- Festo 680 V dc 690 W Servo Motor 6.4 Nm Max Output Torque, 19mm Shaft Diameter
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325 V 690 W Servo Motor 6.4 Nm Max Output Torque
- Festo 325 V dc 310 W Servo Motor 3.4 Nm Max Output Torque, 14mm Shaft Diameter
- Festo 680 V dc 910 W Servo Motor 9.9 Nm Max Output Torque, 19mm Shaft Diameter
- Festo 325 V 910 W Servo Motor 9.9 Nm Max Output Torque
- Festo 325 V 408 W Servo Motor 2.8 Nm Max Output Torque
- Festo 325 V dc 190 W Servo Motor 1.6 Nm Max Output Torque, 14mm Shaft Diameter
