Festo 680 V 6377 W Servo Motor, 3495 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

$11,513.37

(exc. GST)

$13,240.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,513.37

*price indicative

RS Stock No.:
195-328
Mfr. Part No.:
EMMT-AS-150-LK-HS-R3MB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

87Nm

Supply Voltage

680 V

Output Speed

3495rpm

Power Rating

6377W

Stall Torque

45.5Nm

Series

EMMT-AS

Standards/Approvals

EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK instructions for electrical equipment, UK instructions for EMC, EN 60034-1, EN 60068-2-6, EU EMC Directive, EN 60068-2-29, UK RoHS instructions, UL E342973

Rotor Inertia

70.1kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for precision and reliability in demanding applications. The advanced motor type adheres to international standards, ensuring exceptional thermal efficiency and durability. With a peak torque capability of 87 Nm and a nominal power rating of 6377 W, this motor caters to high speed requirements, achieving a rotational speed of up to 3495 rpm. The integrated rotor position sensor enhances positional accuracy, making it ideal for complex automation tasks.

Designed for easy adaptability with optional mounting positions

Incorporates advanced vibration and shock resistance features

Equipped with high corrosion resistance class perfect for challenging operational conditions

Facilitates efficient brake operation with rapid response times

Compact design while maintaining low mass moment of inertia

Meets energy efficiency standards promoting sustainable operation

Related links