Festo 680 V 6377 W Servo Motor, 2100 rpm, 87 Nm Max Output Torque

Subtotal (1 unit)*

$9,700.54

(exc. GST)

$11,155.62

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 +$9,700.54

*price indicative

RS Stock No.:
195-963
Mfr. Part No.:
EMMT-AS-150-LK-HS-R3M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

87Nm

Product Type

Servo Motor

Supply Voltage

680 V

Output Speed

2100rpm

Power Rating

6377W

Stall Torque

45.5Nm

Series

EMMT-AS

Rotor Inertia

57.6kg.cm²

Standards/Approvals

UK RoHS instructions, UK instructions for EMC, UK instructions for electrical equipment, IEC 60034, EU RoHS Directive, EU Low Voltage Directive, EU EMC Directive, EN 60068-2-6, EN 60068-2-27, EN 60034-1, DIN SPEC 42955

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for high performance and reliability in demanding applications. With a robust construction and a comprehensive range of features, it is ideal for tasks requiring optimal torque and speed management. The innovative digital motor temperature transmission through EnDat 2.2 enhances operational safety and efficiency.

Fully compliant with international standards for safety and efficiency

Robust construction suitable for a variety of applications

Incorporates advanced digital monitoring for enhanced performance tracking

Offers a high nominal power rating for demanding applications

Equipped with a multi turn encoder for precise angle measurement

Allows for flexible mounting positions to suit different setups

Constructed using RoHS compliant materials for environmental safety

Delivers superior energy efficiency to reduce operational costs

Related links