Festo 680 V 7427 W Servo Motor, 2163 rpm, 118.3 Nm Max Output Torque

Subtotal (1 unit)*

$12,381.18

(exc. GST)

$14,238.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12,381.18

*price indicative

RS Stock No.:
196-021
Mfr. Part No.:
EMMT-AS-190-M-HS-R3M
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

118.3Nm

Supply Voltage

680 V

Output Speed

2163rpm

Power Rating

7427W

Stall Torque

76.7Nm

Mount Type

Flange

Length

450mm

Width

450 mm

Depth

30mm

Current Rating

41.5 A

Series

EMMT-AS

Rotor Inertia

110kg.cm²

Standards/Approvals

IEC 60034, CE, cULus, EN, RCM trademark, RoHS, UKCA, UL E342973

COO (Country of Origin):
DE
The Festo Servo Motor is engineered for exceptional efficiency and versatility in various applications. Designed to meet stringent standards, it offers remarkable ambient and storage temperature ranges, ensuring reliable operation even in challenging environments. The advanced thermal management features, including a digital temperature transmission system, allow for enhanced monitoring and protection of the motor. With a robust construction and a multitude of installation options, this motor provides outstanding performance in demanding scenarios, making it an ideal choice for various industrial applications.

Conforms to international standards which ensuring quality and reliability

Exceptionally low detent torque enhances precision during operation

Robust degree of protection guarantees reliability in harsh conditions

Versatile electrical connection options simplify integration with existing systems

High energy efficiency classification aids in reducing operational costs

Extended bearing lifetime under nominal conditions supports extended service intervals

Equipped with advanced vibration and shock resistance for dependable performance

Related links