Festo 680 V 8629 W Servo Motor, 1654 rpm, 183.3 Nm Max Output Torque

Subtotal (1 unit)*

$17,742.49

(exc. GST)

$20,403.86

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,742.49

*price indicative

RS Stock No.:
195-362
Mfr. Part No.:
EMMT-AS-190-LK-HT-R3MYB
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Servo Motor

Maximum Output Torque

183.3Nm

Supply Voltage

680 V

Output Speed

1654rpm

Power Rating

8629W

Stall Torque

93.7Nm

Current Rating

22.8 A

Standards/Approvals

DIN SPEC 42955, EN 60034-7, IEC 60034

Rotor Inertia

196kg.cm²

COO (Country of Origin):
DE
The Festo Servo Motor is engineered to deliver superior performance within a versatile operational range, making it suitable for various applications. With a maximum installation height of 4000 m, the component showcases its adaptability. Its robust design features a high degree of protection and exceptional vibration resistance, compliant with leading standards such as IEC 60034 and EN 60068. Additionally, the motor is equipped with advanced safety features including a multi turn safety encoder, ensuring precise position feedback and compliance with stringent safety levels.

Flexible mounting options provide versatility in assembly and installation

Offers superior corrosion resistance and is compliant with RoHS standards

Includes an inductive rotor position sensor for precise measurement and control

Constructed with materials designed for long lasting performance and minimal maintenance

Supports a wide operational voltage range providing further adaptability in different sectors

Includes safety integrity levels that enhance operational security and compliance

Related links